Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98424-G52-10LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code1623788
Product RangeMinitek 98424
Your Part Number
1,316 In Stock
Need more?
1,316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY5.220 (CNY5.8986) |
| 300+ | CNY4.100 (CNY4.633) |
| 600+ | CNY3.880 (CNY4.3844) |
| 2700+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.88 (CNY6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98424-G52-10LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code1623788
Product RangeMinitek 98424
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeMinitek 98424
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 98424-G52-10LF is a 10-way 2-row surface-mount Board-to-board Header with gold-plated phosphor bronze contacts. This Minitek 98424 series with cream high temperature thermoplastic housing. The housing will withstand exposure up to 260°C peak temperature for 30-second in a convention, Infra-red or vapour phase or reflow oven.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
Minitek 98424
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
