Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH5012LFCopy
Order Code2079335
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.560 (CNY259.4028) |
| 10+ | CNY195.080 (CNY220.4404) |
| 25+ | CNY182.870 (CNY206.6431) |
| 100+ | CNY165.830 (CNY187.3879) |
| 250+ | CNY162.520 (CNY183.6476) |
| 500+ | CNY159.200 (CNY179.896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.56 (CNY259.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH5012LFCopy
Order Code2079335
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Overview
The 8655MH5012LF is a 50-size D-sub Backshell with M3 jack screw thread. It is made up of nickel-plated zinc die-cast.
- <gt/>40dB between 10MHz attenuation factor
- -55 to 125°C Temperature range
Applications
Industrial
Notes
The LF meets European directives and other country regulations as described in GS-22-009. It is not intended to be exposed to a manufacturing solder process.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1144
