Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH0912LFCopy
Order Code2079330
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH0912LFCopy
Order Code2079330
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (17-Jan-2023)
Alternatives for 8655MH0912LF
1 Product Found
Product Overview
The 8655MH0912LF is a 9-size D-sub Backshell with M3 jack screw threading. It is made up of nickel-plated zinc die-cast.
- <gt/>40dB between 10MHz attenuation factor
- -55 to 125°C Temperature range
Applications
Industrial
Notes
The LF meets European directives and other country regulations as described in GS-22-009. It is not intended to be exposed to a manufacturing solder process.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (17-Jan-2023)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0609
