Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH0901BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code2886112
Your Part Number
300 In Stock
1,697 more incoming. You can reserve stock now
300 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.130 (CNY57.7769) |
| 10+ | CNY43.480 (CNY49.1324) |
| 100+ | CNY36.950 (CNY41.7535) |
| 250+ | CNY34.970 (CNY39.5161) |
| 500+ | CNY32.980 (CNY37.2674) |
| 1000+ | CNY31.410 (CNY35.4933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.13 (CNY57.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH0901BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code2886112
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8655MH0901BLF is a D-Sub Hood with 4 to 40 UNC thread. It has nickel-plated zinc die-cast body, polycarbonate cable strain relief and plastic headscrew.
- UL94V-0 Flammability rating
- -40 to 120°C Operating temperature range
- <gt/>40dB between 30MHz and 1GHz Attenuation factor
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04475
