Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094648114T55F1LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2835111
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.130 (CNY27.2669) |
| 10+ | CNY21.510 (CNY24.3063) |
| 100+ | CNY18.880 (CNY21.3344) |
| 250+ | CNY18.510 (CNY20.9163) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.750 (CNY20.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.13 (CNY27.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094648114T55F1LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code2835111
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIN 41612 High Temperature (HT) connectors meet fire safety standards required in Industrial and Transportation applications. The 2.54mm pitch connectors comply with standards like IEC 603-2, NFF 16-101/102 and EN45545-2.
- High temperature resin, suitable for THR process
- Ideal for Industrial & Instrumentation segment: Railways & Medical
- Insulator: High Temperature Thermoplastic Polyester, UL94V-0, Natural
- Current Rating: 2A max (At 20°C: 1.5A)
- Test Voltage: 1000Vrms
- Operating Temperature: -55°C to +125°C
Applications
Industrial, Automotive, Consumer Electronics, Medical, Signalling, Lighting
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
