
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY4.030 (CNY4.5539) |
| 5000+ | CNY3.800 (CNY4.294) |
Product Information
Product Overview
The DUBOX 76385 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
- Signal protection
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vaporphase reflow
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole
Shrouded
Gold Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
4Contacts
FCI Dubox 76385
Phosphor Bronze
PCB Header
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
