Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75967-112LFCopy
Order Code
Full Reel2886094
Cut Tape2886154
Product RangeFCI PV
Your Part Number
30,089 In Stock
Need more?
17,600 Delivery in 3-4 Business Days(SG stock)
12,489 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.460 | CNY5.46 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 200+ | CNY3.920 (CNY4.4296) |
| 600+ | CNY3.500 (CNY3.955) |
| 1600+ | CNY3.340 (CNY3.7742) |
| 4000+ | CNY3.130 (CNY3.5369) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY2.890 (CNY3.2657) |
| 24000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75967-112LFCopy
Order Code
Full Reel2886094
Cut Tape2886154
Product RangeFCI PV
Technical Datasheet
Product RangeFCI PV
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol PV Series Wire-to-Board Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI PV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol PV Series Wire-to-Board Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
