Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75231-013LFCopy
Order Code
Full Reel2886089
Cut Tape2886153
Product RangeFCI Mini-PV
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75231-013LFCopy
Order Code
Full Reel2886089
Cut Tape2886153
Product RangeFCI Mini-PV
Technical Datasheet
Product RangeFCI Mini-PV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithD Sub Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass Alloy
Technical Specifications
Product Range
FCI Mini-PV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
D Sub Connectors
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
