Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2886081
Your Part Number
14,060 In Stock
Need more?
110 Delivery in 3-4 Business Days(SG stock)
13,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2886081
Technical Datasheet
Accessory TypeJumper Assembly
For Use WithAmphenol FCI Mini-Jump Headers and Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 68786-102LF is a 2-contact 1-row white Mini-Jump™ Low Profile Shunt/Jumper for use with 0.64mm square pins of 3.68mm minimum height. The 68786 series has 0.38µm gold plated copper alloy contacts and glass filled PBT housing.
- 5000MΩ Insulation resistance
- 800VACrms Voltage rating (Sea level)
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Assembly
No. of Positions
2Ways
Product Range
-
For Use With
Amphenol FCI Mini-Jump Headers and Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 68786-102LF
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
