Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143250-122LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2911267
Product RangeFCI Minitek Pwr 10143250
Your Part Number
534 In Stock
Need more?
534 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.962 (CNY1.0871) |
| 1000+ | CNY0.885 (CNY1.0001) |
| 2500+ | CNY0.837 (CNY0.9458) |
| 5000+ | CNY0.787 (CNY0.8893) |
| 10000+ | CNY0.772 (CNY0.8724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY108.00 (CNY122.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143250-122LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code2911267
Product RangeFCI Minitek Pwr 10143250
Technical Datasheet
Product RangeFCI Minitek Pwr 10143250
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
Amphenol's Minitek® Pwr 5.7 is a flexible and comprehensive solution for power application with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board application. It features polarized mating geometry to prevent mismating and offers a wide operating temperature ranging from -40°C to 105°C making it suitable for a wide range of applications.
- Post-plated terminals to prevent environmental corrosion
- Glow wire compliant (International Standard IEC 60335-1 for household appliances)
- UL94V-0 flammability rated LCP material
Applications
Commercial, Consumer Electronics, Industrial
Technical Specifications
Product Range
FCI Minitek Pwr 10143250
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Amphenol Minitek Pwr 5.7 10142707 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
