Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142708-10200LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2911262
Product RangeFCI Minitek Pwr 10142708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.680 (CNY18.8484) |
| 10+ | CNY14.150 (CNY15.9895) |
| 100+ | CNY12.030 (CNY13.5939) |
| 250+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY10.740 (CNY12.1362) |
| 1000+ | CNY10.530 (CNY11.8989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.68 (CNY18.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142708-10200LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2911262
Product RangeFCI Minitek Pwr 10142708
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeFCI Minitek Pwr 10142708
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Amphenol's Minitek® Pwr 5.7 is a flexible and comprehensive solution for power application with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board application. It features polarized mating geometry to prevent mismating and offers a wide operating temperature ranging from -40°C to 105°C making it suitable for a wide range of applications.
- Post-plated terminals to prevent environmental corrosion
- Glow wire compliant (International Standard IEC 60335-1 for household appliances)
- UL94V-0 flammability rated LCP material
Applications
Commercial, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.7mm
No. of Contacts
10Contacts
Product Range
FCI Minitek Pwr 10142708
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006955
