Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-12LFCopy
Order Code2911260
Product RangeFCI Minitek Pwr 10142707
Your Part Number
467 In Stock
Need more?
467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.560 (CNY9.6728) |
| 10+ | CNY7.280 (CNY8.2264) |
| 100+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.320 (CNY6.0116) |
| 2500+ | CNY5.110 (CNY5.7743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.56 (CNY9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-12LFCopy
Order Code2911260
Product RangeFCI Minitek Pwr 10142707
Technical Datasheet
Product RangeFCI Minitek Pwr 10142707
No. of Positions12Ways
Pitch Spacing5.7mm
For Use WithFCI Minitek Pwr 10142707 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Amphenol's Minitek® Pwr 5.7 is a flexible and comprehensive solution for power application with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board application. It features polarized mating geometry to prevent mismating and offers a wide operating temperature ranging from -40°C to 105°C making it suitable for a wide range of applications.
- Post-plated terminals to prevent environmental corrosion
- Glow wire compliant (International Standard IEC 60335-1 for household appliances)
- UL94V-0 flammability rated LCP material
Applications
Commercial, Consumer Electronics, Industrial
Technical Specifications
Product Range
FCI Minitek Pwr 10142707
No. of Positions
12Ways
For Use With
FCI Minitek Pwr 10142707 Series Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005147
