Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00008LF
Order Code2100716
Product RangeFCI 10114826
Your Part Number
6,821 In Stock
6,000 more incoming. You can reserve stock now
6821 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.908 (CNY1.026) |
| 500+ | CNY0.811 (CNY0.9164) |
| 1000+ | CNY0.772 (CNY0.8724) |
| 2500+ | CNY0.723 (CNY0.817) |
| 5000+ | CNY0.709 (CNY0.8012) |
| 10000+ | CNY0.695 (CNY0.7854) |
Price for:Each
Minimum: 100
Multiple: 100
CNY90.80 (CNY102.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00008LF
Order Code2100716
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI 10114826
No. of Positions
8Ways
For Use With
FCI 10114826 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
