Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00006LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2100714
Product RangeFCI 10114826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.603 (CNY0.6814) |
| 500+ | CNY0.537 (CNY0.6068) |
| 1000+ | CNY0.512 (CNY0.5786) |
| 2500+ | CNY0.492 (CNY0.556) |
| 5000+ | CNY0.472 (CNY0.5334) |
| 10000+ | CNY0.451 (CNY0.5096) |
Price for:Each
Minimum: 100
Multiple: 100
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00006LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2100714
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10114826-00006LF is a 6-position Wire-to-board Connector on a 1.25mm pitch, suitable for all types of application involving wired connection to PCB boards. The 10114826 series connector has UL94V-0 PA66 housing.
- Extensive, fully featured system
- 1A Current rating
- 500VAC Voltage rating
Applications
Industrial
Technical Specifications
Product Range
FCI 10114826
No. of Positions
6Ways
For Use With
FCI 10114826 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
