Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00003LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2100711
Product RangeFCI 10114826
Your Part Number
4,187 In Stock
Need more?
4,187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.311 (CNY0.3514) |
| 1000+ | CNY0.265 (CNY0.2994) |
| 2500+ | CNY0.255 (CNY0.2882) |
| 5000+ | CNY0.244 (CNY0.2757) |
| 10000+ | CNY0.233 (CNY0.2633) |
| 20000+ | CNY0.222 (CNY0.2509) |
Price for:Each
Minimum: 100
Multiple: 100
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114826-00003LFCopy
Manufacturer Standard Lead Time27 weeks
Order Code2100711
Product RangeFCI 10114826
Technical Datasheet
Product RangeFCI 10114826
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithFCI 10114826 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI 10114826
No. of Positions
3Ways
For Use With
FCI 10114826 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 10114826-00003LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
