Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112632-101LF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2449337
Product RangeFCI 10112632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY25.510 (CNY28.8263) |
| 90+ | CNY24.260 (CNY27.4138) |
| 270+ | CNY21.190 (CNY23.9447) |
| 540+ | CNY20.630 (CNY23.3119) |
| 1080+ | CNY17.560 (CNY19.8428) |
| 2520+ | CNY17.360 (CNY19.6168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10112632-101LF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2449337
Product RangeFCI 10112632
Technical Datasheet
No. of Contacts16Contacts
Connector TypeMini SAS
Contact Termination TypePress Fit
Product RangeFCI 10112632
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10112632-101LF is a 16-position Mini SAS HD Connector with gold-plated copper alloy contacts.
- 500mA Current rating
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Connector Type
Mini SAS
Product Range
FCI 10112632
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
