
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.400 (CNY30.962) |
| 10+ | CNY23.310 (CNY26.3403) |
| 100+ | CNY19.810 (CNY22.3853) |
| 250+ | CNY18.570 (CNY20.9841) |
| 500+ | CNY17.680 (CNY19.9784) |
| 1000+ | CNY17.400 (CNY19.662) |
Product Information
Product Overview
The High density series High Density D-sub Miniature Straight Connectors with pin and socket. It has copper alloy contact with glass filled thermoplastic insulator and SPCC steel shell. It provides customers access to a wide range of industry standard and application specific I/O interconnect solutions, high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. The range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
- Positions 15, 26, 44, 62 and 78
- Available in 200, 500 mating cycles
- UL94V-0 Flammability
- 5000MΩ at 500VDC Insulation resistance (minimum)
- 25mΩ Contact resistance (maximum)
- 2.5A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
High Density
FCI 10090926
DB
Through Hole Mount Right Angle
Gold Plated Contacts
Lead (04-Feb-2026)
Plug
44Contacts
Solder
Copper Alloy
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
