Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075025-G01-10ULFCopy
Manufacturer Standard Lead Time40 weeks
Order Code1568596
Product RangeFCI Minitek 10075025
Your Part Number
884 In Stock
Need more?
884 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.870 (CNY17.9331) |
| 10+ | CNY13.970 (CNY15.7861) |
| 100+ | CNY12.070 (CNY13.6391) |
| 500+ | CNY11.170 (CNY12.6221) |
| 1000+ | CNY10.190 (CNY11.5147) |
| 2500+ | CNY9.710 (CNY10.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.87 (CNY17.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075025-G01-10ULFCopy
Manufacturer Standard Lead Time40 weeks
Order Code1568596
Product RangeFCI Minitek 10075025
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI Minitek 10075025
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
FCI Minitek 10075025
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for 10075025-G01-10ULF
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
