Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75-A20-3000TCopy
Order Code2293712
Product RangeUE75 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75-A20-3000TCopy
Order Code2293712
Product RangeUE75 Series
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeUE75 Series
Product Overview
The UE75A203000T is a SFP standard Interconnect System with gold-plated copper alloy contacts and UL94V-0 rated glass reinforced, lead-free solder reflow process compatible thermoplastic housing. This interconnect system consists of a 20-position connector enclosed in a metal cage mounted to a host PCB. The single-port SFP connector is rated up to 6Gbps. The connector accepts multiple transceivers per INF-8074i and combines, transmits and receives functions in a compact and flexible format.
- Hot swappable
- 3.3V Operating voltage
- 0.5A Operating current
- 300VAC Dielectric withstanding voltage
- 1000MΩ Minimum insulation resistance
- 70mΩ Maximum contact resistance
- 250 Mating cycles minimum durability
Applications
Industrial
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Product Range
UE75 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
