Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17MHDM09+L717SDE09PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2921046
Product RangeMHDM
Your Part Number
2 In Stock
35 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.780 (CNY50.6014) |
| 10+ | CNY43.440 (CNY49.0872) |
| 100+ | CNY41.670 (CNY47.0871) |
| 250+ | CNY41.190 (CNY46.5447) |
| 500+ | CNY40.700 (CNY45.991) |
| 1000+ | CNY39.890 (CNY45.0757) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY44.78 (CNY50.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17MHDM09+L717SDE09PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2921046
Product RangeMHDM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMHDM
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MHDM
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
