Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL37-RG-LJS-S+L717SDC37PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921203
Product RangeDTSL-LJS-RG-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.070 (CNY235.1191) |
| 10+ | CNY186.660 (CNY210.9258) |
| 25+ | CNY179.650 (CNY203.0045) |
| 100+ | CNY170.500 (CNY192.665) |
| 250+ | CNY162.530 (CNY183.6589) |
| 500+ | CNY159.250 (CNY179.9525) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY208.07 (CNY235.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL37-RG-LJS-S+L717SDC37PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921203
Product RangeDTSL-LJS-RG-S
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTSL-LJS-RG-S
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTSL-LJS-RG-S
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
