Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL25-RG-LJS-S+L717SDB25PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921202
Product RangeDTSL-LJS-RG-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.640 (CNY112.5932) |
| 10+ | CNY90.290 (CNY102.0277) |
| 25+ | CNY82.890 (CNY93.6657) |
| 100+ | CNY78.570 (CNY88.7841) |
| 250+ | CNY75.520 (CNY85.3376) |
| 500+ | CNY72.440 (CNY81.8572) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY99.64 (CNY112.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL25-RG-LJS-S+L717SDB25PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921202
Product RangeDTSL-LJS-RG-S
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTSL-LJS-RG-S
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTSL-LJS-RG-S
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
