Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL15-RG-LJS-S+L717SDA15PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921201
Product RangeDTSL-LJS-RG-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.190 (CNY110.9547) |
| 10+ | CNY88.980 (CNY100.5474) |
| 25+ | CNY81.680 (CNY92.2984) |
| 100+ | CNY77.420 (CNY87.4846) |
| 250+ | CNY74.420 (CNY84.0946) |
| 500+ | CNY71.390 (CNY80.6707) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY98.19 (CNY110.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL15-RG-LJS-S+L717SDA15PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921201
Product RangeDTSL-LJS-RG-S
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTSL-LJS-RG-S
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTSL-LJS-RG-S
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
