Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL09-RG-LJS-T+L717SDE09PCopy
Order Code2921178
Product RangeDTSL-T-LJS-RG
Your Part Number
9 In Stock
20 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.210 (CNY52.2173) |
| 10+ | CNY44.830 (CNY50.6579) |
| 100+ | CNY42.510 (CNY48.0363) |
| 250+ | CNY42.050 (CNY47.5165) |
| 500+ | CNY41.580 (CNY46.9854) |
| 1000+ | CNY40.750 (CNY46.0475) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY46.21 (CNY52.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTSL09-RG-LJS-T+L717SDE09PCopy
Order Code2921178
Product RangeDTSL-T-LJS-RG
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDTSL-T-LJS-RG
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DTSL-T-LJS-RG
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
