Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTPK-M-09+L717HDE15PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921010
Product RangeDTPK-M
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.040 (CNY90.4452) |
| 10+ | CNY77.650 (CNY87.7445) |
| 100+ | CNY74.100 (CNY83.733) |
| 250+ | CNY73.120 (CNY82.6256) |
| 500+ | CNY72.130 (CNY81.5069) |
| 1000+ | CNY70.690 (CNY79.8797) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY80.04 (CNY90.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DTPK-M-09+L717HDE15PCopy
Manufacturer Standard Lead Time15 weeks
Order Code2921010
Product RangeDTPK-M
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeDTPK-M
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
High Density
Product Range
DTPK-M
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
