Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DPPK15-BK+L717SDA15PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2920915
Product RangeL17DPPK-BK
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.340 (CNY34.2842) |
| 10+ | CNY27.520 (CNY31.0976) |
| 100+ | CNY25.330 (CNY28.6229) |
| 250+ | CNY24.190 (CNY27.3347) |
| 500+ | CNY23.260 (CNY26.2838) |
| 1000+ | CNY22.270 (CNY25.1651) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY30.34 (CNY34.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DPPK15-BK+L717SDA15PCopy
Manufacturer Standard Lead Time14 weeks
Order Code2920915
Product RangeL17DPPK-BK
Technical Datasheet
D Sub Connector TypeStandard
Product RangeL17DPPK-BK
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
L17DPPK-BK
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L17DPPK15-BK+L717SDA15P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
