Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D45PK-M-09+L717DE09PSTCopy
Order Code2921040
Product RangeD45PK-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.080 (CNY152.6404) |
| 10+ | CNY122.940 (CNY138.9222) |
| 25+ | CNY116.010 (CNY131.0913) |
| 100+ | CNY107.770 (CNY121.7801) |
| 250+ | CNY103.100 (CNY116.503) |
| 500+ | CNY98.690 (CNY111.5197) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY135.08 (CNY152.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D45PK-M-09+L717DE09PSTCopy
Order Code2921040
Product RangeD45PK-M
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD45PK-M
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
D45PK-M
D Sub Shell Size
DE
Contact Material
Brass
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
9Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
