Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EBH015SAM010Copy
Order Code2784095
Product Range17EBH Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.200 (CNY61.246) |
| 10+ | CNY46.080 (CNY52.0704) |
| 100+ | CNY39.170 (CNY44.2621) |
| 250+ | CNY36.720 (CNY41.4936) |
| 500+ | CNY34.970 (CNY39.5161) |
| 1000+ | CNY33.300 (CNY37.629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.20 (CNY61.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EBH015SAM010Copy
Order Code2784095
Product Range17EBH Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range17EBH Series
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Product Range
17EBH Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
