Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165737Copy
Order Code2293709
Product Range17E
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165737Copy
Order Code2293709
Product Range17E
Technical Datasheet
Product Range17E
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Overview
The 17E165737 is a Metal Backshell for use with D-sub connector, hexavalent chromium-free zinc-plated zinc alloy shell, black thermoplastic insert tree and hexavalent chromium-free zinc-plated steel hardware.
Applications
Industrial
Technical Specifications
Product Range
17E
Cable Exit Angle
180°
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115667
