Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P07PD5111N9LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4378153
Product RangeFCI Millipacs Series
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.190 (CNY38.6347) |
| 10+ | CNY29.040 (CNY32.8152) |
| 100+ | CNY24.680 (CNY27.8884) |
| 250+ | CNY23.800 (CNY26.894) |
| 500+ | CNY22.910 (CNY25.8883) |
| 1000+ | CNY21.810 (CNY24.6453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.19 (CNY38.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2P07PD5111N9LFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4378153
Product RangeFCI Millipacs Series
Technical Datasheet
Product RangeFCI Millipacs Series
No. of Contacts110Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Millipacs Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Gender
Header
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for HM2P07PD5111N9LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
