Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB25S065TLFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4378160
Product RangeD Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.680 (CNY32.4084) |
| 10+ | CNY24.340 (CNY27.5042) |
| 100+ | CNY21.730 (CNY24.5549) |
| 250+ | CNY19.850 (CNY22.4305) |
| 500+ | CNY18.910 (CNY21.3683) |
| 1000+ | CNY18.380 (CNY20.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.68 (CNY32.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB25S065TLFCopy
Manufacturer Standard Lead Time36 weeks
Order Code4378160
Product RangeD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
