Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C50ALF
Order Code2079370
Your Part Number
7 In Stock
50 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.570 (CNY46.9741) |
| 10+ | CNY35.350 (CNY39.9455) |
| 100+ | CNY30.050 (CNY33.9565) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY26.830 (CNY30.3179) |
| 1000+ | CNY25.550 (CNY28.8715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.57 (CNY46.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C50ALF
Order Code2079370
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCLead (17-Jan-2023)
Product Overview
The 863093C50ALF is a black Universal Plastic Hood made up of self-extinguishing thermoplastic with metal clamp and D-shell size for strain relief. It is suitable for use with the D-subminiature connectors.
- UL94V-2 Flammability
- -55 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (17-Jan-2023)
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213
