Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327113758ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4378158
Product Range8609 Series
Your Part Number
288 In Stock
Need more?
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.630 (CNY15.4019) |
| 10+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY9.850 (CNY11.1305) |
| 250+ | CNY9.430 (CNY10.6559) |
| 500+ | CNY9.010 (CNY10.1813) |
| 1000+ | CNY8.580 (CNY9.6954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.63 (CNY15.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327113758ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4378158
Product Range8609 Series
Technical Datasheet
Product Range8609 Series
No. of Contacts32Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8609 Series
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
