Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67997-272HLFCopy
Order Code1824506
Product RangeFCI BergStik 67997 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.830 (CNY34.8379) |
| 10+ | CNY26.180 (CNY29.5834) |
| 100+ | CNY22.250 (CNY25.1425) |
| 250+ | CNY21.060 (CNY23.7978) |
| 500+ | CNY19.860 (CNY22.4418) |
| 1000+ | CNY18.910 (CNY21.3683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.83 (CNY34.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67997-272HLFCopy
Order Code1824506
Product RangeFCI BergStik 67997 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product RangeFCI BergStik 67997 Series
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
FCI BergStik 67997 Series
Connector Type
PCB Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 67997-272HLF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004033
