Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176862-3000LFCopy
Order Code4666878
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.600 (CNY4.068) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.030 (CNY3.4239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.80 (CNY5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10176862-3000LFCopy
Order Code4666878
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating-
Contact Gender-
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
-
No. of Contacts
3 Contact
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106369
