10174632-050000LF

BATTERY CONNECTOR, R/A, 5POS, 2.5MM, SMD

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL COMMUNICATIONS SOLUTIONS 10174632-050000LF BATTERY CONNECTOR, R/A, 5POS, 2.5MM, SMD
Manufacturer Part No10174632-050000LFCopy
Manufacturer Standard Lead Time2 weeks
Order Code4666911
Product Range10174632 Series
Your Part Number
1,000 In Stock

Need more?

1,000 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
9000+CNY4.540 (CNY5.1302)
18000+CNY4.480 (CNY5.0624)
36000+CNY4.360 (CNY4.9268)
54000+CNY4.230 (CNY4.7799)
90000+CNY4.150 (CNY4.6895)
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
CNY40,860.00 (CNY46,171.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Contact Material

    Copper Alloy

    Contact Gender

    -

    Battery Terminals

    SMD

    SVHC

    No SVHC (12-Jan-2017)

    Voltage Rating

    -

    No. of Contacts

    5 Contact

    Product Range

    10174632 Series

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Not applicable
    RoHS Phthalates Compliant:Not applicable
    SVHC:No SVHC (12-Jan-2017)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.72576