Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174523-050000LF
Order Code4666875
Product Range10174523 Series
Your Part Number
3,731 In Stock
Need more?
3731 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.780 (CNY6.5314) |
| 10+ | CNY5.030 (CNY5.6839) |
| 25+ | CNY4.430 (CNY5.0059) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY4.320 (CNY4.8816) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.78 (CNY6.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174523-050000LF
Order Code4666875
Product Range10174523 Series
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10174523 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Copper Alloy
Product Range
10174523 Series
Battery Terminals
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106369
