
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.900 (CNY324.197) |
| 5+ | CNY265.360 (CNY299.8568) |
| 10+ | CNY243.820 (CNY275.5166) |
| 25+ | CNY228.570 (CNY258.2841) |
| 50+ | CNY217.660 (CNY245.9558) |
| 100+ | CNY207.280 (CNY234.2264) |
Product Information
Product Overview
The 135101-R1-06.00 is a 6-inch Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
6"
152.4mm
SMA Straight Plug
50ohm
135 Series
SMA Plug to SMA Plug
0.085 Conformable
SMA Straight Plug
-
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
