Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122348Copy
Order Code2396226
Also Known AsT7071A1-ND3G-50
Your Part Number
196 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.200 (CNY45.426) |
| 10+ | CNY34.180 (CNY38.6234) |
| 100+ | CNY32.950 (CNY37.2335) |
| 250+ | CNY31.720 (CNY35.8436) |
| 500+ | CNY30.490 (CNY34.4537) |
| 1000+ | CNY29.530 (CNY33.3689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.20 (CNY45.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122348Copy
Order Code2396226
Also Known AsT7071A1-ND3G-50
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 122348 is a RF/coaxial Straight Adapter with TNC jack to TNC jack connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and Delrin insulator.
- 50Ω Impedance
- -45 to 85°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973
