Print Page
DSS1XSXXG04X
D Sub Connector Housing, 9 Ways, D Sub, DE, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part NoDSS1XSXXG04XCopy
Manufacturer Standard Lead Time21 weeks
Order Code4308334
Your Part Number
10 In Stock
500 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.700 (CNY47.121) |
| 10+ | CNY35.430 (CNY40.0359) |
| 100+ | CNY30.110 (CNY34.0243) |
| 250+ | CNY28.230 (CNY31.8999) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY25.600 (CNY28.928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.70 (CNY47.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part NoDSS1XSXXG04XCopy
Manufacturer Standard Lead Time21 weeks
Order Code4308334
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithAmphenol Conec D-Sub Socket Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Amphenol Conec D-Sub Socket Crimp Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00553