Print Page
58-25001
Circular Cable Assembly, 5P+4S, Circular Receptacle to Circular Receptacle, 9 Ways, 16.4 ft, 5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4380124
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,864.700 (CNY3,237.111) |
| 5+ | CNY2,650.100 (CNY2,994.613) |
| 10+ | CNY2,435.500 (CNY2,752.115) |
| 25+ | CNY2,386.790 (CNY2,697.0727) |
| 50+ | CNY2,338.080 (CNY2,642.0304) |
| 100+ | CNY2,289.370 (CNY2,586.9881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,864.70 (CNY3,237.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4380124
Product RangeHybrid Connectors B23 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions9Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeHybrid Connectors B23 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
5m
Product Range
Hybrid Connectors B23 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4