Print Page
58-22023
Circular Cable Assembly, 6P+4S, Circular Receptacle to RJ45 Plug, 10 Ways, 19.7 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22023Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380154
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,376.600 (CNY1,555.558) |
| 5+ | CNY1,349.070 (CNY1,524.4491) |
| 10+ | CNY1,321.540 (CNY1,493.3402) |
| 25+ | CNY1,294.010 (CNY1,462.2313) |
| 50+ | CNY1,266.480 (CNY1,431.1224) |
| 100+ | CNY1,238.940 (CNY1,400.0022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,376.60 (CNY1,555.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22023Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380154
Product RangeHybrid Connectors B23 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions10Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeHybrid Connectors B23 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
No. of Positions
10Ways
Cable Length - Metric
500mm
Product Range
Hybrid Connectors B23 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35