Print Page
58-20001
Circular Connector, 4 Data + 5 Power, Standard Circular Connector, Hybrid Connectors B23 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-20001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380116
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY721.110 (CNY814.8543) |
| 5+ | CNY682.300 (CNY770.999) |
| 10+ | CNY643.490 (CNY727.1437) |
| 25+ | CNY630.630 (CNY712.6119) |
| 50+ | CNY617.760 (CNY698.0688) |
| 100+ | CNY604.890 (CNY683.5257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY721.11 (CNY814.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-20001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380116
Product RangeHybrid Connectors B23 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeHybrid Connectors B23 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts-
Circular Connector Contact Type-
Coupling StyleBayonet
Connector Body MaterialCopper-Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP65, IP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Copper-Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
Product Range
Hybrid Connectors B23 Series
No. of Contacts
-
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Nickel
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18