Print Page
57-25011
Circular Cable Assembly, 5P+4S, Circular Receptacle to Circular Receptacle, 9 Ways, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25011Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380121
Product RangeHybrid Connectors B17 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,132.810 (CNY1,280.0753) |
| 5+ | CNY1,110.160 (CNY1,254.4808) |
| 10+ | CNY1,087.500 (CNY1,228.875) |
| 25+ | CNY1,064.850 (CNY1,203.2805) |
| 50+ | CNY1,042.190 (CNY1,177.6747) |
| 100+ | CNY1,019.530 (CNY1,152.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,132.81 (CNY1,280.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25011Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380121
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions9Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
1m
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7