Print Page
57-22006
Circular Cable Assembly, 5P+4S, Circular Receptacle to RJ45 Plug, 9 Ways, 19.7 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4380134
Product RangeHybrid Connectors B17 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.500 (CNY1,179.155) |
| 5+ | CNY913.070 (CNY1,031.7691) |
| 10+ | CNY756.540 (CNY854.8902) |
| 25+ | CNY678.280 (CNY766.4564) |
| 50+ | CNY626.100 (CNY707.493) |
| 100+ | CNY584.360 (CNY660.3268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.50 (CNY1,179.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4380134
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions9Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
500mm
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35