Print Page
57-22004
Circular Cable Assembly, 3P+4S, Circular Receptacle to RJ45 Plug, 7 Ways, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380132
Product RangeHybrid Connectors B17 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.580 (CNY692.2154) |
| 5+ | CNY575.460 (CNY650.2698) |
| 10+ | CNY538.340 (CNY608.3242) |
| 25+ | CNY527.580 (CNY596.1654) |
| 50+ | CNY516.810 (CNY583.9953) |
| 100+ | CNY506.040 (CNY571.8252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY612.58 (CNY692.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4380132
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions7Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
No. of Positions
7Ways
Cable Length - Metric
1m
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35