Print Page
17-300200
Fiber Optic Adapter, Singlemode, LC Duplex, LC Duplex, Straight Adapter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069987
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.760 (CNY383.9288) |
| 5+ | CNY314.280 (CNY355.1364) |
| 10+ | CNY288.800 (CNY326.344) |
| 25+ | CNY270.730 (CNY305.9249) |
| 50+ | CNY264.400 (CNY298.772) |
| 100+ | CNY259.120 (CNY292.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.76 (CNY383.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069987
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderPlug
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001