Print Page
17-250031
USB Cable, IP67, Type A Plug to Mini Type B Plug, 2 m, 6.6 ft, USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No17-250031Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069915
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.360 (CNY119.0568) |
| 10+ | CNY89.530 (CNY101.1689) |
| 25+ | CNY83.910 (CNY94.8183) |
| 100+ | CNY81.580 (CNY92.1854) |
| 250+ | CNY79.240 (CNY89.5412) |
| 500+ | CNY76.900 (CNY86.897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.36 (CNY119.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-250031Copy
Manufacturer Standard Lead Time14 weeks
Order Code4069915
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001