Print Page
17-241001
USB Adapter, USB Type A Receptacle, USB Type A Receptacle, USB 3.0, IP67, IP68, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No17-241001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4070152
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.780 (CNY178.2914) |
| 10+ | CNY138.050 (CNY155.9965) |
| 25+ | CNY135.290 (CNY152.8777) |
| 100+ | CNY132.530 (CNY149.7589) |
| 250+ | CNY129.770 (CNY146.6401) |
| 500+ | CNY127.010 (CNY143.5213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.78 (CNY178.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-241001Copy
Manufacturer Standard Lead Time14 weeks
Order Code4070152
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP67, IP68
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67, IP68
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431