Print Page
17-201041
USB Cable, Type A Plug to Type A Plug, 3 m, 9.8 ft, USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-201041Copy
Manufacturer Standard Lead Time13 weeks
Order Code4069918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.360 (CNY119.0568) |
| 10+ | CNY89.530 (CNY101.1689) |
| 25+ | CNY83.910 (CNY94.8183) |
| 100+ | CNY76.090 (CNY85.9817) |
| 250+ | CNY71.340 (CNY80.6142) |
| 500+ | CNY67.940 (CNY76.7722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.36 (CNY119.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-201041Copy
Manufacturer Standard Lead Time13 weeks
Order Code4069918
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
3m
USB Standard
USB 2.0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536